Hirschmann Test & Measurement, Green, Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole
- RS Stock No.:
- 280-8803
- Mfr. Part No.:
- 931714188
- Manufacturer:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 200 more to save €29.80
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€320.60
(exc. VAT)
€394.30
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | €3.206 | €320.60 | - |
| 200 + | €3.057 | €305.70 | €29.80 |
*price indicative
- RS Stock No.:
- 280-8803
- Mfr. Part No.:
- 931714188
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Colour | Green, Yellow | |
| Product Type | Binding Post | |
| Contact Material | Brass | |
| Current | 35A | |
| Contact Plating | Nickel | |
| Voltage | 60V dc | |
| Hole Diameter | 14mm | |
| Standards/Approvals | UL 94, IEC61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Green, Yellow | ||
Product Type Binding Post | ||
Contact Material Brass | ||
Current 35A | ||
Contact Plating Nickel | ||
Voltage 60V dc | ||
Hole Diameter 14mm | ||
Standards/Approvals UL 94, IEC61010 | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement sockets have 4 mm diameter nickel-plated brass threaded bolt with 2 mm diameter transverse hole. Used for insulated, non-rotating installation in equipment chassis and switch panels with a wall thickness up to 3.5 mm.
Pole terminal with claw edge
Captive insulated head
Insulated ring
Temperature range -25 °C to +100 °C
Related links
- Hirschmann Test & Measurement Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole
- Hirschmann Test & Measurement Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole
- Hirschmann Test & Measurement, Green 16A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole Diameter
- Hirschmann Test & Measurement Green 16A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole
- Hirschmann Test & Measurement, Yellow 16A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole Diameter
- Hirschmann Test & Measurement, Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole Diameter
- Hirschmann Test & Measurement, Yellow 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Green 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
