Hirschmann Test & Measurement, Green, Yellow 16A Binding Post With Brass Contacts and Nickel Plated
- RS Stock No.:
- 283-6439
- Distrelec Article No.:
- 140-21-458
- Mfr. Part No.:
- PK 10 A YELLOW/GREEN
- Manufacturer:
- Hirschmann Test & Measurement
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3.57
(exc. VAT)
€4.39
(inc. VAT)
- RS Stock No.:
- 283-6439
- Distrelec Article No.:
- 140-21-458
- Mfr. Part No.:
- PK 10 A YELLOW/GREEN
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Colour | Green, Yellow | |
| Product Type | Binding Post | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Current | 16A | |
| Voltage | 60V dc | |
| Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Green, Yellow | ||
Product Type Binding Post | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Current 16A | ||
Voltage 60V dc | ||
Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The industrial binding post connector is a high-quality product specifically designed for measuring and testing equipment. Its unique yellow/green color variation sets it apart and highlights its reliability and durability, making it a standout choice for various applications.
Pole terminal with claw edge and captive insulated head for secure connections
4 mm diameter nickel-plated brass threaded bolt with 2 mm transverse hole for easy installation
Rated voltage of DC 60 V and rated current of 16 A for efficient power transmission
Temperature range of -25 to +100 degrees Celsius for versatile usage
Housing material PF with inflammability class 94 V-0 for safety
Related links
- Hirschmann Test & Measurement, Yellow 16A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole Diameter
- Hirschmann Test & Measurement, Green 16A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole Diameter
- Hirschmann Test & Measurement Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole
- Hirschmann Test & Measurement Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole
- Hirschmann Test & Measurement Green 16A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole
- Hirschmann Test & Measurement, Red 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Black 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter

