Hirschmann Test & Measurement, Blue 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- RS Stock No.:
- 787-2300
- Distrelec Article No.:
- 110-41-966
- Mfr. Part No.:
- 930103702
- Manufacturer:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€8.08
(exc. VAT)
€9.94
(inc. VAT)
In Stock
- 89 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.08 | - |
| 10 - 24 | €7.45 | 7% |
| 25 - 49 | €6.83 | 15% |
| 50 + | €6.28 | 22% |
*price indicative
- RS Stock No.:
- 787-2300
- Distrelec Article No.:
- 110-41-966
- Mfr. Part No.:
- 930103702
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Colour | Blue | |
| Product Type | Binding Post | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current | 35A | |
| Voltage | 60V dc | |
| Gender | Female | |
| Maximum Panel Thickness | 2mm | |
| Hole Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Blue | ||
Product Type Binding Post | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current 35A | ||
Voltage 60V dc | ||
Gender Female | ||
Maximum Panel Thickness 2mm | ||
Hole Diameter 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PKI 10 A Au, CAT I 4mm Chassis Mount Test Socket
Hirschmann Test and Measurementt PKI 10 A Au, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge and a captive insulated head and insulated ring, 2mm cross hole and M4 termination thread. These PKI 10 A Au series 4mm test sockets are ideally suited for insulated, non-rotating installation in equipment chassis and switch panels with a wall thicknesses of up to 2mm.
Rated voltage 30 VAC/ 60 VDC
Rated Current 35A
CAT I
Screw mounting
M4 Termination Thread
Related links
- Hirschmann Test & Measurement, Blue 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Green 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Yellow 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement Green 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Violet 35A Binding Post With Brass Contacts and Nickel Plated - 8 mm Hole Diameter
