Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- RS Stock No.:
- 884-8800
- Mfr. Part No.:
- 931714100
- Manufacturer:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 10 more to save €0.88
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.72
(exc. VAT)
€21.80
(inc. VAT)
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €3.544 | €17.72 | - |
| 10 - 15 | €3.456 | €17.28 | €0.88 |
| 20 - 35 | €3.332 | €16.66 | €4.24 |
| 40 - 70 | €3.192 | €15.96 | €14.08 |
| 75 + | €3.014 | €15.07 | €39.75 |
*price indicative
- RS Stock No.:
- 884-8800
- Mfr. Part No.:
- 931714100
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Binding Post | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Current | 35A | |
| Voltage | 30V ac, 60V ac | |
| Gender | Female | |
| Maximum Panel Thickness | 3.5mm | |
| Hole Diameter | 2mm | |
| Standards/Approvals | CE, IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Binding Post | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Current 35A | ||
Voltage 30V ac, 60V ac | ||
Gender Female | ||
Maximum Panel Thickness 3.5mm | ||
Hole Diameter 2mm | ||
Standards/Approvals CE, IEC 61010 | ||
- COO (Country of Origin):
- DE
PKI 110, CAT I 4mm Insulated Panel Binding Post
PKI 110 Hirschmann CAT I, 4mm fully insulated panel mount binding post with 2mm cross hole, offered in black, red and blue, nickel plated brass construction and with a M4 thread terminal. Part of the Hirschmann 4mm test system.
Features
Rated at 35A 30VAC/60VDC
CAT I
2 mΩ contact resistance
Nickel plated brass
Temperature range -25 to +100° C
Maximum panel thickness 3.5mm
Related links
- Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Nickel Plated
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Black 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole Diameter
