STMicroelectronics BD437 Transistor, 4 A NPN, 45 V, 3-Pin SOT-32
- RS Stock No.:
- 151-463
- Mfr. Part No.:
- BD437
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€14.12
(exc. VAT)
€17.38
(inc. VAT)
In Stock
- 475 unit(s) ready to ship from another location
- Plus 900 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.565 | €14.13 |
| 250 - 600 | €0.488 | €12.20 |
| 625 + | €0.392 | €9.80 |
*price indicative
- RS Stock No.:
- 151-463
- Mfr. Part No.:
- BD437
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 4A | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-32 | |
| Mount Type | Through Hole | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 45V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 36W | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.4mm | |
| Length | 7.4mm | |
| Height | 10.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 4A | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-32 | ||
Mount Type Through Hole | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 45V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 36W | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 2.4mm | ||
Length 7.4mm | ||
Height 10.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IN
The STMicroelectronics NPN power transistors comes in Jedec SOT 32 plastic package, intented for use in medium power linear and switching applications.
STMicroelectronics preferred sales type
complementary PNP NPN devices
Related links
- STMicroelectronics BD437 Transistor 45 V, 3-Pin SOT-32
- STMicroelectronics Transistor 45 V, 3-Pin SOT-32
- STMicroelectronics BD135 Transistor 45 V, 3-Pin SOT-32
- STMicroelectronics BD135-16 Transistor 45 V, 3-Pin SOT-32
- STMicroelectronics BD438 PNP Transistor -45 V, 3-Pin SOT-32
- STMicroelectronics BD438 Transistor 45 V, 3-Pin SOT-32
- STMicroelectronics BD135-16 NPN Transistor 45 V, 3-Pin SOT-32
- STMicroelectronics BD136 Transistor 45 V, 3-Pin SOT-32
