STMicroelectronics SGT3D5R10MEB Power Transistor, 100 V N-Channel 201 A Surface Mount, 9-Pin
- RS Stock No.:
- 877-307
- Mfr. Part No.:
- SGT3D5R10MEB
- Manufacturer:
- STMicroelectronics
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (3000 units, on reels of 3000)*
€3,456.00
(exc. VAT)
€4,251.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €1.152 | €3,456.00 |
| 6000 + | €1.059 | €3,177.00 |
*price indicative
- RS Stock No.:
- 877-307
- Mfr. Part No.:
- SGT3D5R10MEB
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Transistor | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Mount Type | Surface Mount | |
| Transistor Configuration | Enhancement Mode | |
| Maximum Continuous Collector Current Ic | 201A | |
| Maximum Power Dissipation Pd | 255W | |
| Transistor Polarity | N-Channel | |
| Pin Count | 9 | |
| Maximum Operating Temperature | 150°C | |
| Series | G-HEMT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Transistor | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Mount Type Surface Mount | ||
Transistor Configuration Enhancement Mode | ||
Maximum Continuous Collector Current Ic 201A | ||
Maximum Power Dissipation Pd 255W | ||
Transistor Polarity N-Channel | ||
Pin Count 9 | ||
Maximum Operating Temperature 150°C | ||
Series G-HEMT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics power transistor provides extremely low conduction losses, high current capability and ultra fast switching operation to enable high power density and unbeatable efficiency performances.
Very high switching speed
Extremely low capacitances
Zero reverse recovery charge
Related links
- STMicroelectronics SGT3D5R10MEB Power Transistor 9-Pin
- STMicroelectronics SGT1D5R10MEA Power Transistor 8-Pin
- Infineon CoolGaN N channel-Channel Power Transistor 650 V Enhancement, 9-Pin PG-HDSOP-16 IGLT65R110B2AUMA1
- Infineon OptiMOS 5 Type N-Channel Power Transistor 100 V Enhancement, 3-Pin TO-220 IPP023N10N5AKSA1
- Infineon Dual OptiMOS 2 Type N-Channel Power Transistor 100 V Enhancement, 8-Pin TDSON IPG20N10S4L35ATMA1
- Infineon Dual CoolMOS 2 Type N-Channel Power Transistor 100 V Enhancement, 8-Pin TDSON IPG20N10S4L22ATMA1
- Infineon OptiMOS 5 Type N-Channel Power Transistor 100 V Enhancement, 3-Pin TO-220
- onsemi NTB Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 NTB004N10G
