Diodes Inc FMMT591ATA Transistor, -1 A PNP, -40 V, 3-Pin SOT-23

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
121-9949
Mfr. Part No.:
FMMT591ATA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-40V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

40V

Transistor Polarity

PNP

Minimum DC Current Gain hFE

30

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

150MHz

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

500mW

Maximum Operating Temperature

150°C

Pin Count

3

Length

3mm

Standards/Approvals

No

Width

2.5mm

Series

FMMT591A

Height

1.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose PNP Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy