Diodes Inc MMSTA42-7-F Transistor, 200 mA NPN, 300 V, 3-Pin SOT-323
- RS Stock No.:
- 122-0631
- Mfr. Part No.:
- MMSTA42-7-F
- Manufacturer:
- DiodesZetex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€234.00
(exc. VAT)
€288.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.078 | €234.00 |
| 6000 - 9000 | €0.076 | €228.00 |
| 12000 - 27000 | €0.075 | €225.00 |
| 30000 - 57000 | €0.073 | €219.00 |
| 60000 + | €0.065 | €195.00 |
*price indicative
- RS Stock No.:
- 122-0631
- Mfr. Part No.:
- MMSTA42-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 200mA | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum DC Current Gain hFE | 25 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.2mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 200mA | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum DC Current Gain hFE 25 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 2.2mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 2.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc MMSTA42-7-F Transistor 300 V, 3-Pin SOT-323
- Diodes Inc MMST5551-7-F Transistor 160 V, 3-Pin SOT-323
- Diodes Inc MMST3904-7-F Transistor 40 V, 3-Pin SOT-323
- Diodes Inc MMST5401-7-F Transistor -150 V, 3-Pin SOT-323
- Diodes Inc MMST3906-7-F Transistor -40 V, 3-Pin SOT-323
- Diodes Inc MMBTA42-7-F Transistor 300 V, 3-Pin SOT-23
- Diodes Inc MMBT3904-7-F Transistor 40 V, 3-Pin SOT-23
- Diodes Inc MMBT3904T-7-F Transistor 40 V, 3-Pin SOT-523
