onsemi MJ21194G Transistor, 16 A NPN, 250 V, 3-Pin TO-204
- RS Stock No.:
- 125-0067
- Mfr. Part No.:
- MJ21194G
- Manufacturer:
- onsemi
Subtotal (1 tray of 100 units)*
€434.40
(exc. VAT)
€534.30
(inc. VAT)
- 100 unit(s) shipping from 17 February 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | €4.344 | €434.40 |
*price indicative
- RS Stock No.:
- 125-0067
- Mfr. Part No.:
- MJ21194G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 16A | |
| Maximum Collector Emitter Voltage Vceo | 250V | |
| Package Type | TO-204 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 400V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 4MHz | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250W | |
| Minimum DC Current Gain hFE | 8 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 200°C | |
| Length | 39.37mm | |
| Height | 20.7mm | |
| Series | MJ21194 | |
| Standards/Approvals | No | |
| Width | 26.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 16A | ||
Maximum Collector Emitter Voltage Vceo 250V | ||
Package Type TO-204 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 400V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 4MHz | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250W | ||
Minimum DC Current Gain hFE 8 | ||
Pin Count 3 | ||
Maximum Operating Temperature 200°C | ||
Length 39.37mm | ||
Height 20.7mm | ||
Series MJ21194 | ||
Standards/Approvals No | ||
Width 26.67mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor 250 V, 3-Pin TO-204
- onsemi MJ15024G Transistor 250 V, 3-Pin TO-204
- onsemi MJ21196G Transistor 250 V, 3-Pin TO-204
- onsemi Transistor 140 V, 3-Pin TO-204
- onsemi Transistor 200 V, 3-Pin TO-204
- onsemi 2N3773G Transistor 140 V, 3-Pin TO-204
- onsemi MJ15022G Transistor 200 V, 3-Pin TO-204
- onsemi Transistor 250 V, 3-Pin TO-3P
