ROHM 2SCR514P5T100 Transistor, 700 mA NPN, 80 V, 3-Pin SOT-89
- RS Stock No.:
- 128-8832
- Mfr. Part No.:
- 2SCR514P5T100
- Manufacturer:
- ROHM
Subtotal (1 pack of 50 units)*
€4.95
(exc. VAT)
€6.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.099 | €4.95 |
*price indicative
- RS Stock No.:
- 128-8832
- Mfr. Part No.:
- 2SCR514P5T100
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 700mA | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum DC Current Gain hFE | 120 | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Series | 2SCR514P5 | |
| Height | 1.5mm | |
| Length | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 700mA | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum DC Current Gain hFE 120 | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Series 2SCR514P5 | ||
Height 1.5mm | ||
Length 4.7mm | ||
Automotive Standard No | ||
NPN Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Related links
- ROHM 2SCR514PHZGT100 Transistor 80 V, 3-Pin SOT-89
- ROHM 2SCR514RHZGTL Bipolar Transistor -80 V, 3-Pin SOT-346T
- Nexperia PBRN113ZT 700 mA NPN 3-Pin SOT-23
- Nexperia PBRN113ET 700 mA NPN 3-Pin SOT-23
- Nexperia PBRN123YT 700 mA NPN 3-Pin SOT-23
- ROHM Transistor -80 V, 3-Pin SOT-89
- ROHM 2SAR514PHZGT100 Transistor -80 V, 3-Pin SOT-89
- onsemi 2SC3648S-TD-E Transistor 160 V, 3-Pin PCP
