onsemi BC33740BU Transistor, 800 mA NPN, 50 V, 3-Pin TO-92
- RS Stock No.:
- 146-2086
- Mfr. Part No.:
- BC33740BU
- Manufacturer:
- onsemi
Subtotal (1 bag of 10000 units)*
€390.00
(exc. VAT)
€480.00
(inc. VAT)
Temporarily out of stock
- 10,000 unit(s) shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10000 + | €0.039 | €390.00 |
*price indicative
- RS Stock No.:
- 146-2086
- Mfr. Part No.:
- BC33740BU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 625mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 160 | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.95mm | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Series | BC337 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 625mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 160 | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 20.95mm | ||
Length 5.2mm | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Series BC337 | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi BC33740BU Transistor 50 V, 3-Pin TO-92
- onsemi BC33725TA Transistor 50 V, 3-Pin TO-92
- onsemi BC33725TAR Transistor 50 V, 3-Pin TO-92
- onsemi BC33725TFR Transistor 50 V, 3-Pin TO-92
- onsemi BC33716TA Transistor 50 V, 3-Pin TO-92
- onsemi BC33725BU Transistor 50 V, 3-Pin TO-92
- Microchip JANTX2N2222AUB Bipolar Transistor 50 V dc, 3-Pin UBC
- Microchip JAN2N2222A Bipolar Transistor 50 V dc, 3-Pin TO-206AA
