Nexperia BCP53TX PNP Transistor, -1 A, -80 V, 3-Pin SOT-223
- RS Stock No.:
- 151-2662
- Mfr. Part No.:
- BCP53TX
- Manufacturer:
- Nexperia
Bulk discount available
Subtotal (1 reel of 1000 units)**
€60.00
(exc. VAT)
€70.00
(inc. VAT)
102 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 - 1000 | €0.06 | €60.00 |
2000 - 4000 | €0.05 | €50.00 |
5000 + | €0.049 | €49.00 |
**price indicative
- RS Stock No.:
- 151-2662
- Mfr. Part No.:
- BCP53TX
- Manufacturer:
- Nexperia
Related links
- Nexperia BCP53TX PNP Transistor -80 V, 3-Pin SOT-223
- Nexperia BCP53-16TX PNP Transistor -80 V, 3-Pin SOT-223
- Diodes Inc BCP5316TA PNP Transistor -80 V, 3 + Tab-Pin SOT-223
- Diodes Inc BCP53TA PNP Transistor -80 V, 3 + Tab-Pin SOT-223
- Nexperia BSR33 -1 A 3-Pin SOT-89
- Nexperia BCP53-16 -1 A 4-Pin SOT-223
- Diodes Inc BCX5316TA PNP Transistor -80 V, 3-Pin SOT-89
- Nexperia BCP56-16TX NPN Transistor 80 V, 3-Pin SOT-223