Nexperia BCP56-16TX Transistor, 1 A NPN, 80 V, 3-Pin SOT-223
- RS Stock No.:
- 151-2828
- Mfr. Part No.:
- BCP56-16TX
- Manufacturer:
- Nexperia
Subtotal (1 pack of 100 units)*
€9.50
(exc. VAT)
€11.70
(inc. VAT)
- 2,000 unit(s) shipping from 22 June 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | €0.095 | €9.50 |
| 200 - 200 | €0.09 | €9.00 |
| 300 - 400 | €0.086 | €8.60 |
| 500 + | €0.082 | €8.20 |
*price indicative
- RS Stock No.:
- 151-2828
- Mfr. Part No.:
- BCP56-16TX
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Transition Frequency ft | 180MHz | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 1.35W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 6.5mm | |
| Series | BCP56 | |
| Height | 1.65mm | |
| Width | 3.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Transition Frequency ft 180MHz | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 1.35W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 6.5mm | ||
Series BCP56 | ||
Height 1.65mm | ||
Width 3.5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia BCP56-16TX Transistor 80 V, 3-Pin SOT-223
- Nexperia BCP56-10TX Transistor 80 V, 3-Pin SOT-223
- Nexperia BCP56-10 1 A NPN 4-Pin SOT-223
- Nexperia BCP56-16 1 A NPN 4-Pin SOT-223
- Nexperia BCP53-16TX Transistor -80 V, 3-Pin SOT-223
- Nexperia Transistor 80 V, 3-Pin SOT-223
- Nexperia BCP56TX Transistor 80 V, 3-Pin SOT-223
- onsemi Transistor 80 V, 3-Pin SOT-223
