Nexperia BCV72,215 Transistor, 100 mA NPN, 60 V, 3-Pin SOT-23
- RS Stock No.:
- 152-5545
- Mfr. Part No.:
- BCV72,215
- Manufacturer:
- Nexperia
Add 200 more to save €2.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€7.80
(exc. VAT)
€9.60
(inc. VAT)
- Plus 11,400 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | €0.078 | €7.80 | - |
| 200 - 400 | €0.065 | €6.50 | €2.60 |
| 500 - 900 | €0.057 | €5.70 | €10.50 |
| 1000 - 2400 | €0.049 | €4.90 | €29.00 |
| 2500 + | €0.047 | €4.70 | €77.50 |
*price indicative
- RS Stock No.:
- 152-5545
- Mfr. Part No.:
- BCV72,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 110 | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BCV72 | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Width | 1.4mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 110 | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature 0°C | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BCV72 | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Width 1.4mm | ||
Height 1mm | ||
Automotive Standard No | ||
Related links
- Nexperia BCV72 100 mA NPN 3-Pin SOT-23
- onsemi MMBT2484LT1G Transistor 60 V, 3-Pin SOT-23
- onsemi Transistor 60 V, 3-Pin SOT-23
- Nexperia BC847 100 mA NPN 3-Pin SOT-23
- Nexperia BCW72 100 mA NPN 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Nexperia BCX71J 100 mA NPN 3-Pin SOT-23
- Nexperia MMBTA42 100 mA NPN 3-Pin SOT-23
