Nexperia PHPT61003PYX Transistor, -3 A PNP, -100 V, 5-Pin SOT-669

Subtotal (1 pack of 25 units)*

€11.28

(exc. VAT)

€13.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.451€11.28

*price indicative

Packaging Options:
RS Stock No.:
153-1884
Mfr. Part No.:
PHPT61003PYX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-3A

Maximum Collector Emitter Voltage Vceo

-100V

Package Type

SOT-669

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-100V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

-8V

Minimum DC Current Gain hFE

150

Transistor Polarity

PNP

Maximum Power Dissipation Pd

25W

Maximum Transition Frequency ft

125MHz

Maximum Operating Temperature

175°C

Pin Count

5

Height

1.05mm

Length

5mm

Standards/Approvals

RoHS

Series

PHPT61003PY

Width

4.1mm

Automotive Standard

AEC-Q101

Low VCEsat (BISS) power transistors single, Meeting the challenges of high efficiency operation, In high power systems, energy efficient operation can be just as important as for low power applications. By minimizing power consumption and heat dissipation, our BISS solutions help you meet this design challenge.

100 V, 3A PNP high power bipolar transistor, NPN high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. PNP complement: PHPT61003PY

High thermal power dissipation capability

Suitable for high temperature applications up to 175 °C

Reduced Printed-Circuit Board (PCB) requirements comparing to transistors in DPAK

High energy efficiency due to less heat generation

AEC-Q101 qualified

Power management

Loadswitch

Linear mode voltage regulator

Backlighting applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy