Nexperia PHPT61010PYX Transistor, -10 A PNP, -100 V, 5-Pin SOT-669
- RS Stock No.:
- 153-1924
- Mfr. Part No.:
- PHPT61010PYX
- Manufacturer:
- Nexperia
Subtotal (1 pack of 25 units)*
€18.70
(exc. VAT)
€23.00
(inc. VAT)
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.748 | €18.70 |
| 125 - 225 | €0.481 | €12.03 |
| 250 - 600 | €0.458 | €11.45 |
| 625 - 1225 | €0.434 | €10.85 |
| 1250 + | €0.393 | €9.83 |
*price indicative
- RS Stock No.:
- 153-1924
- Mfr. Part No.:
- PHPT61010PYX
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -10A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | SOT-669 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -100V | |
| Maximum Emitter Base Voltage VEBO | -8V | |
| Maximum Transition Frequency ft | 90MHz | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 25W | |
| Minimum DC Current Gain hFE | 180 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 175°C | |
| Series | PHPT61010PY | |
| Width | 4.1mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -10A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type SOT-669 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -100V | ||
Maximum Emitter Base Voltage VEBO -8V | ||
Maximum Transition Frequency ft 90MHz | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 25W | ||
Minimum DC Current Gain hFE 180 | ||
Pin Count 5 | ||
Maximum Operating Temperature 175°C | ||
Series PHPT61010PY | ||
Width 4.1mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 1.05mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia PHPT61010PYX Transistor -100 V, 5-Pin SOT-669
- Nexperia PHPT60610PYX Transistor -60 V, 5-Pin SOT-669
- Nexperia PHPT61003PYX Transistor -100 V, 5-Pin SOT-669
- Nexperia PHPT61010NYX Transistor 100 V, 5-Pin SOT-669
- Nexperia PHPT61003NYX Transistor 100 V, 5-Pin SOT-669
- Nexperia PHPT60603NYX Transistor 60 V, 5-Pin SOT-669
- onsemi NJVMJK31CTWG Bipolar Transistor 100 V dc, 4-Pin SOT-669
- onsemi MJK31CTWG Bipolar Transistor 100 V dc, 4-Pin SOT-669
