Diodes Inc MMDT4146-7-F Transistor, 200 mA, 25 V, 6-Pin SOT-363
- RS Stock No.:
- 165-8762
- Mfr. Part No.:
- MMDT4146-7-F
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-8762
- Mfr. Part No.:
- MMDT4146-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 200 mA | |
| Maximum Collector Emitter Voltage (Vceo) | 25 V | |
| Pin Count | 6 | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Collector Base Voltage (VCBO) | 30 V | |
| Maximum Emitter Base Voltage (VEBO) | 5 V | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 200 mA | ||
Maximum Collector Emitter Voltage (Vceo) 25 V | ||
Pin Count 6 | ||
Package Type SOT-363 (SC-88) | ||
Maximum Collector Base Voltage (VCBO) 30 V | ||
Maximum Emitter Base Voltage (VEBO) 5 V | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
- COO (Country of Origin):
- CN
Small Signal Dual NPN/PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc MMDT4146-7-F Transistor 25 V, 6-Pin SOT-363
- Diodes Inc MMDT5401-7-F Transistor -150 V, 6-Pin SOT-363
- Diodes Inc MMDT5451-7-F Transistor 160 V, 6-Pin SOT-363
- Diodes Inc MMDT3946-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc MMDT3906-7-F Transistor -40 V, 6-Pin SOT-363
- Diodes Inc MMDT5551-7-F Transistor 160 V, 6-Pin SOT-363
- Diodes Inc DMMT3904W-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc MMDT3904-7-F Transistor 40 V, 6-Pin SOT-363
