Nexperia PUMD3,115 Digital Transistor, 100 mA NPN + PNP, 50 V, 6-Pin SOT-363
- RS Stock No.:
- 165-9904
- Mfr. Part No.:
- PUMD3,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 6000 units)*
€348.00
(exc. VAT)
€426.00
(inc. VAT)
- Shipping from 24 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 + | €0.058 | €348.00 |
*price indicative
- RS Stock No.:
- 165-9904
- Mfr. Part No.:
- PUMD3,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-363 (SC-88) | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 180MHz | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN + PNP | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Series | PUMD3 | |
| Width | 1.35mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-363 (SC-88) | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 180MHz | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN + PNP | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Series PUMD3 | ||
Width 1.35mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Dual Resistor Dual Digital Transistors, Nexperia
Digital Transistors, Nexperia
Related links
- Nexperia PUMD3 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia PUMD13 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia PUMD2 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia PUMD9 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia PUMD2 100 mA NPN + PNP 6-Pin SOT-363
- Diodes Inc DCX114EU-7-F Digital Transistor 50 V, 6-Pin SOT-363
- ROHM UMD22NTR Digital Transistor 50 V, 6-Pin SOT-363
- Nexperia PEMD3 100 mA NPN + PNP 6-Pin SOT-666
