Nexperia PDTC123JT,215 Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 166-0267
- Mfr. Part No.:
- PDTC123JT,215
- Manufacturer:
- Nexperia
Subtotal (12000 units, on reels of 12000)*
€240.00
(exc. VAT)
€240.00
(inc. VAT)
- Shipping from 05 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 12000 + | €0.02 | €240.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
€87.00
(exc. VAT)
€107.01
(inc. VAT)
- RS Stock No.:
- 166-0267
- Mfr. Part No.:
- PDTC123JT,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 230MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | PDTC123J | |
| Width | 2.5mm | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 230MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series PDTC123J | ||
Width 2.5mm | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Digital NPN Transistors, Nexperia
Digital Transistors, Nexperia
Related links
- Nexperia Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia PDTC123JT 100 mA NPN 3-Pin SOT-23
- Nexperia Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia PDTC114ET 100 mA NPN 3-Pin SOT-23
- Nexperia PDTC143ET 100 mA NPN 3-Pin SOT-23
- Nexperia Digital Transistor 50 V, 3-Pin SOT-323
- Nexperia PDTC143XT 100 mA NPN 3-Pin SOT-23

