Nexperia PBLS1503Y,115 Digital Transistor, 500 mA NPN + PNP, 50 V, 6-Pin UMT
- RS Stock No.:
- 166-0358
- Mfr. Part No.:
- PBLS1503Y,115
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-0358
- Mfr. Part No.:
- PBLS1503Y,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | N+P Load Switch | |
| Maximum Collector Base Voltage VCBO | -15V | |
| Maximum Transition Frequency ft | 280MHz | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Transistor Polarity | NPN + PNP | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Power Dissipation Pd | 200mW | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Series | PBLS1503Y | |
| Width | 2.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration N+P Load Switch | ||
Maximum Collector Base Voltage VCBO -15V | ||
Maximum Transition Frequency ft 280MHz | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Transistor Polarity NPN + PNP | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Power Dissipation Pd 200mW | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Series PBLS1503Y | ||
Width 2.2mm | ||
Standards/Approvals RoHS | ||
Height 1.35mm | ||
Automotive Standard No | ||
Low Voltage Saturation (BISS) Transistors Load Switches, Nexperia
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- Nexperia PBLS1503Y 500 mA NPN + PNP 6-Pin UMT
- Nexperia PUMD48 100 mA NPN + PNP 6-Pin UMT
- Nexperia PUMD9 100 mA NPN + PNP 6-Pin UMT
- Nexperia PUMD2 100 mA NPN + PNP 6-Pin UMT
- Nexperia PDTA123JU -100 mA PNP 3-Pin UMT
- Nexperia PDTA143ZU -100 mA PNP 3-Pin UMT
- Nexperia PDTA115EU -20 mA PNP 3-Pin UMT
- Diodes Inc DCX114EU-7-F Digital Transistor 50 V, 6-Pin SOT-363
