Diodes Inc MMBT2907AT-7-F PNP Transistor, -600 mA, -60 V, 3-Pin SOT-523
- RS Stock No.:
- 166-0456
- Mfr. Part No.:
- MMBT2907AT-7-F
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-0456
- Mfr. Part No.:
- MMBT2907AT-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -600 mA | |
| Maximum Collector Emitter Voltage | -60 V | |
| Package Type | SOT-523 (SC-89) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Minimum DC Current Gain | 100 | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -60 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 1.7 x 0.85 x 0.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type PNP | ||
Maximum DC Collector Current -600 mA | ||
Maximum Collector Emitter Voltage -60 V | ||
Package Type SOT-523 (SC-89) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Minimum DC Current Gain 100 | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -60 V | ||
Maximum Emitter Base Voltage -5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 1.7 x 0.85 x 0.8mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
Related links
- Diodes Inc MMBT2907AT-7-F PNP Transistor -60 V, 3-Pin SOT-523
- Diodes Inc MMDT2907A-7-F Dual PNP Transistor 60 V, 6-Pin SOT-363
- Diodes Inc MMDT2227-7-F Transistor 60 V, 6-Pin SOT-363
- Taiwan Semiconductor TSA1036CX RFG PNP Transistor 60 V, 3-Pin SOT-23
- Diodes Inc MMST2907A-7-F Transistor -60 V, 3-Pin SOT-323
- Diodes Inc MMBT2222AT-7-F Transistor 40 V, 3-Pin SOT-523
- Diodes Inc MMBT2907A-7-F Transistor -60 V, 3-Pin SOT-23
- onsemi MMBT4403 PNP Transistor 40 V, 3-Pin SOT-23
