Diodes Inc MMST5401-7-F Transistor, -200 mA PNP, -150 V, 3-Pin SOT-323
- RS Stock No.:
- 166-0457
- Mfr. Part No.:
- MMST5401-7-F
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-0457
- Mfr. Part No.:
- MMST5401-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | -200 mA | |
| Transistor Polarity | PNP | |
| Maximum Collector Emitter Voltage (Vceo) | -150 V | |
| Pin Count | 3 | |
| Package Type | SOT-323 | |
| Automotive Standard | AEC-Q101 | |
| Height | 1.1 mm | |
| Length | 2.2 mm | |
| Maximum Collector Base Voltage (VCBO) | -160 V | |
| Maximum Emitter Base Voltage (VEBO) | -5 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 200 mW | |
| Maximum Transition Frequency (ft) | 300 MHz | |
| Minimum DC Current Gain (hFE) | 60 | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Series | MMST | |
| Standards/Approvals | No | |
| Transistor Configuration | Single | |
| Width | 2.2 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) -200 mA | ||
Transistor Polarity PNP | ||
Maximum Collector Emitter Voltage (Vceo) -150 V | ||
Pin Count 3 | ||
Package Type SOT-323 | ||
Automotive Standard AEC-Q101 | ||
Height 1.1 mm | ||
Length 2.2 mm | ||
Maximum Collector Base Voltage (VCBO) -160 V | ||
Maximum Emitter Base Voltage (VEBO) -5 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 200 mW | ||
Maximum Transition Frequency (ft) 300 MHz | ||
Minimum DC Current Gain (hFE) 60 | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Series MMST | ||
Standards/Approvals No | ||
Transistor Configuration Single | ||
Width 2.2 mm | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc MMST5401-7-F Transistor -150 V, 3-Pin SOT-323
- Diodes Inc MMDT5401-7-F Transistor -150 V, 6-Pin SOT-363
- Diodes Inc DMMT5401-7-F Transistor -150 V, 6-Pin SOT-26
- Diodes Inc MMBT5401-7-F Transistor -150 V, 3-Pin SOT-23
- Diodes Inc MMST3906-7-F Transistor -40 V, 3-Pin SOT-323
- Diodes Inc DXT5401-13 Transistor -150 V, 3-Pin SOT-89
- onsemi MMBT5401LT1G Transistor -150 V, 3-Pin SOT-23
- Diodes Inc MMDT3906-7-F Transistor -40 V, 6-Pin SOT-363
