onsemi PZTA06 Transistor, 500 mA NPN, 80 V, 4-Pin SOT-223
- RS Stock No.:
- 166-2036
- Mfr. Part No.:
- PZTA06
- Manufacturer:
- onsemi
Subtotal (1 reel of 4000 units)*
€644.00
(exc. VAT)
€792.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.161 | €644.00 |
*price indicative
- RS Stock No.:
- 166-2036
- Mfr. Part No.:
- PZTA06
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | 4V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 100 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.7mm | |
| Width | 7.3mm | |
| Standards/Approvals | No | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO 4V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 100 | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Length 6.7mm | ||
Width 7.3mm | ||
Standards/Approvals No | ||
Height 1.8mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
