onsemi MMBTA56 PNP Transistor, 500 mA, 80 V, 3-Pin SOT-23
- RS Stock No.:
- 166-3649
- Mfr. Part No.:
- MMBTA56
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-3649
- Mfr. Part No.:
- MMBTA56
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
- COO (Country of Origin):
- MY
Related links
- Infineon SMBTA56E6433HTMA1 PNP Transistor 80 V, 3-Pin SOT-23
- onsemi PZTA56 PNP Transistor -80 V, 3 + Tab-Pin SOT-223
- Diodes Inc MMBTA56-7-F Transistor -80 V, 3-Pin SOT-23
- onsemi MMBTA56LT3G Transistor -80 V dc, 3-Pin SOT-23
- Infineon SMBTA06E6433HTMA1 NPN Transistor 80 V, 3-Pin SOT-23
- onsemi SMMBTA56LT1G Transistor -80 V dc, 3-Pin SOT-23
- onsemi MMBTA06LT3G Transistor 80 V dc, 3-Pin SOT-23
- onsemi MMBT8099LT1G Transistor 80 V dc, 3-Pin SOT-23
