onsemi FMBM5401 Dual PNP Transistor, -600 mA, -150 V, 6-Pin SOT-23
- RS Stock No.:
- 166-3669
- Mfr. Part No.:
- FMBM5401
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-3669
- Mfr. Part No.:
- FMBM5401
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -600 mA | |
| Maximum Collector Emitter Voltage | -150 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 700 mW | |
| Minimum DC Current Gain | 60 | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | -160 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 300 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 3 x 1.68 x 1.12mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current -600 mA | ||
Maximum Collector Emitter Voltage -150 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 700 mW | ||
Minimum DC Current Gain 60 | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage -160 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 300 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 3 x 1.68 x 1.12mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- onsemi FMBM5401 Dual PNP Transistor -150 V, 6-Pin SOT-23
- Diodes Inc MMDT2907A-7-F Dual PNP Transistor 60 V, 6-Pin SOT-363
- Diodes Inc MMBT5401-7-F Transistor -150 V, 3-Pin SOT-23
- Infineon BCM856SH6433XTMA1 Dual PNP Transistor 65 V, 6-Pin SOT-363
- Infineon BC857SH6827XTSA1 Dual PNP Transistor 45 V, 6-Pin SOT-363
- Infineon BC857SH6433XTMA1 Dual PNP Transistor 45 V, 6-Pin SOT-363
- Infineon BCM856SH6778XTSA1 Dual PNP Transistor 65 V, 6-Pin SOT-363
- Diodes Inc MMDT2227-7-F Transistor 60 V, 6-Pin SOT-363
