Nexperia PDTC114TM,315 Digital Transistor, 100 mA NPN, 50 V, 3-Pin SC-101

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-9637
Mfr. Part No.:
PDTC114TM,315
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SC-101

Mount Type

Surface

Transistor Configuration

Single

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

3

Width

0.62mm

Series

PDTC114T

Standards/Approvals

RoHS

Length

1.02mm

Height

0.5mm

COO (Country of Origin):
NL

Single Resistor Digital Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy