onsemi BC548BTA Transistor, 100 mA NPN, 30 V, 3-Pin TO-92

Get a bulk buy discount

Add 4000 more to save €12.00

View bulk pricing options

Subtotal (1 tape of 2000 units)*

€96.00

(exc. VAT)

€118.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2000 - 2000€0.048€96.00-
4000 +€0.045€90.00€12.00

*price indicative

RS Stock No.:
169-8611
Mfr. Part No.:
BC548BTA
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

30V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

110

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

500mW

Transistor Polarity

NPN

Maximum Transition Frequency ft

1MHz

Pin Count

3

Maximum Operating Temperature

150°C

Length

5.2mm

Standards/Approvals

No

Width

4.19mm

Height

21.77mm

Automotive Standard

No

Small Signal NPN Transistors, Up to 30V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy