onsemi BC847BS Dual NPN Transistor, 100 mA, 45 V, 6-Pin SOT-363 (SC-70)
- RS Stock No.:
- 169-8716
- Mfr. Part No.:
- BC847BS
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-8716
- Mfr. Part No.:
- BC847BS
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 45 V | |
| Package Type | SOT-363 (SC-70) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 210 mW | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | 50 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 2 x 1.25 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type SOT-363 (SC-70) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 210 mW | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 6 V | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 2 x 1.25 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- onsemi FFB2222A Dual NPN Transistor 40 V, 6-Pin SOT-363 (SC-70)
- Infineon BC847SH6727XTSA1 Dual NPN Transistor 45 V, 6-Pin SOT-363
- Diodes Inc BC847BVC-7 Dual NPN Transistor 45 V, 6-Pin SOT-563
- onsemi PowerTrench Dual P-Channel MOSFET 20 V, 6-Pin SOT-363 (SC-70) FDG6318P
- Nexperia BC847BV 100 mA 6-Pin SSMini
- Infineon BC846SH6727XTSA1 Dual NPN Transistor 65 V, 6-Pin SOT-363
- Nexperia BC847BS 100 mA NPN 6-Pin SOT-363
- Diodes Inc BC847BS-7-F Transistor 45 V, 6-Pin SOT-363
