onsemi TIP50G Transistor, 1 A NPN, 400 V, 3-Pin TO-220AB
- RS Stock No.:
- 170-3410
- Mfr. Part No.:
- TIP50G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-3410
- Mfr. Part No.:
- TIP50G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 400V | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 500V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 10MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 40W | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 30.02mm | |
| Length | 10.53mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Series | TIP50G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 400V | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 500V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 10MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 40W | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 30.02mm | ||
Length 10.53mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Series TIP50G | ||
Automotive Standard No | ||
RoHS Status: Exempt
Standards
Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi TIP50G NPN Transistor 400 V, 3-Pin TO-220AB
- onsemi MJD50T4G Transistor 400 V, 3-Pin DPAK
- onsemi Transistor 400 V, 3-Pin DPAK
- onsemi MJD50G Transistor 400 V, 3-Pin DPAK
- STMicroelectronics Transistor 400 V, 3-Pin TO-220
- STMicroelectronics TIP50 Transistor 400 V, 3-Pin TO-220
- onsemi Transistor 400 V, 3-Pin TO-220
- onsemi FJP13009TU Transistor 400 V, 3-Pin TO-220
