onsemi BCP56-16T3G NPN Transistor, 1 A, 80 V, 3 + Tab-Pin SOT-223
- RS Stock No.:
- 170-3461
- Mfr. Part No.:
- BCP56-16T3G
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-3461
- Mfr. Part No.:
- BCP56-16T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 80 V | |
| Package Type | SOT-223 (SC-73) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.5 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 100 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 35 MHz | |
| Pin Count | 3 + Tab | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.5 x 3.5 x 1.63mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 80 V | ||
Package Type SOT-223 (SC-73) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.5 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 100 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 35 MHz | ||
Pin Count 3 + Tab | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.5 x 3.5 x 1.63mm | ||
- COO (Country of Origin):
- MY
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi BCP56-16T3G NPN Transistor 80 V, 3 + Tab-Pin SOT-223
- Infineon BCP5616H6327XTSA1 NPN Transistor 80 V, 3 + Tab-Pin SOT-223
- Diodes Inc FZT491ATA NPN Transistor 40 V, 3 + Tab-Pin SOT-223
- Infineon BCP5416H6327XTSA1 NPN Transistor 45 V, 3 + Tab-Pin SOT-223
- onsemi NSV40301MZ4G NPN Transistor 40 V, 3 + Tab-Pin SOT-223
- NXP BLT81 500 mA 3 + Tab-Pin SOT-223
- onsemi PZTA96ST1G PNP Transistor 450 V, 3 + Tab-Pin SOT-223
- onsemi PZTA56 PNP Transistor -80 V, 3 + Tab-Pin SOT-223
