Taiwan Semiconductor BC848A RF NPN Transistor, 100 mA, 30 V, 3-Pin SOT-23
- RS Stock No.:
- 170-4183
- Mfr. Part No.:
- BC848A RF
- Manufacturer:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4183
- Mfr. Part No.:
- BC848A RF
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 30 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 250 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 30 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3 x 1.4 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 30 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 30 V | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3 x 1.4 x 1.2mm | ||
- COO (Country of Origin):
- TW
Related links
- Taiwan Semiconductor BC817-25 RF NPN Transistor 45 V, 3-Pin SOT-23
- Taiwan Semiconductor Transistor 45 V, 3-Pin SOT-23
- Taiwan Semiconductor BC846B RF Transistor 65 V, 3-Pin SOT-23
- Taiwan Semiconductor BC847B RF Transistor 45 V, 3-Pin SOT-23
- Taiwan Semiconductor BC549B A1 NPN Transistor 30 V, 3-Pin TO-92
- Taiwan Semiconductor BC548C A1 NPN Transistor 30 V, 3-Pin TO-92
- Taiwan Semiconductor BC548B A1 NPN Transistor 30 V, 3-Pin TO-92
- Taiwan Semiconductor BC548A A1 NPN Transistor 30 V, 3-Pin TO-92
