Nexperia PDTC114ET,235 Resistor-Equipped Transistor, 100 mA NPN, 50 V, 3-Pin TO-236
- RS Stock No.:
- 170-7995
- Mfr. Part No.:
- PDTC114ET,235
- Manufacturer:
- Nexperia
Add 20000 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
€160.00
(exc. VAT)
€200.00
(inc. VAT)
- Shipping from 20 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | €0.016 | €160.00 | - |
| 20000 - 40000 | €0.015 | €150.00 | 6% |
| 50000 - 90000 | €0.013 | €130.00 | 18% |
| 100000 + | €0.013 | €130.00 | 18% |
*price indicative
- RS Stock No.:
- 170-7995
- Mfr. Part No.:
- PDTC114ET,235
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Resistor-Equipped Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TO-236 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3mm | |
| Series | PDTC114E | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Resistor-Equipped Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TO-236 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3mm | ||
Series PDTC114E | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia PDTC124XQBZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC143XQCZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
- Nexperia PDTC143ZQBZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC114EQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC143XQBZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC144WT 100 mA NPN 3-Pin SOT
- Nexperia PDTC123JQBZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC143XQC-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1412D-3
