ROHM DTA023YEBTL Transistor, -100 mA PNP, -50 V, 3-Pin SOT-416FL
- RS Stock No.:
- 171-5648
- Mfr. Part No.:
- DTA023YEBTL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 250 units)*
€18.50
(exc. VAT)
€22.75
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 500 | €0.074 | €18.50 |
| 750 - 1250 | €0.07 | €17.50 |
| 1500 - 2750 | €0.056 | €14.00 |
| 3000 + | €0.037 | €9.25 |
*price indicative
- RS Stock No.:
- 171-5648
- Mfr. Part No.:
- DTA023YEBTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | SOT-416FL | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Minimum Operating Temperature | 150°C | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 250MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | DTA023Y | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type SOT-416FL | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Minimum Operating Temperature 150°C | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 250MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series DTA023Y | ||
Automotive Standard No | ||
These are the standard products of "digital transistors"
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Related links
- ROHM DTA023YEBTL Transistor -50 V, 3-Pin SOT-416FL
- ROHM DTA044EEBTL Digital Transistor -50 V, 3-Pin SOT-416FL
- ROHM DTC143ZEBTL Transistor 3-Pin SOT-416FL
- ROHM Transistor 50 V, 3-Pin SOT-416FL
- ROHM 2SC4617EBTLQ Transistor 50 V, 3-Pin SOT-416FL
- ROHM Transistor 50 V, 3-Pin SOT-416
- ROHM 2SAR523UBTL Transistor -50 V, 3-Pin SOT-323
- ROHM DTA124TU3T106 Bipolar Transistor -50 V, 3-Pin SOT-323
