onsemi TIP32CG Transistor, 3 A PNP, 100 V, 3-Pin TO-220AB
- RS Stock No.:
- 178-4728
- Mfr. Part No.:
- TIP32CG
- Manufacturer:
- onsemi
Add 100 more to save 25%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€31.10
(exc. VAT)
€38.25
(inc. VAT)
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.622 | €31.10 | - |
| 100 - 450 | €0.461 | €23.05 | 25% |
| 500 - 950 | €0.359 | €17.95 | 42% |
| 1000 + | €0.308 | €15.40 | 50% |
*price indicative
- RS Stock No.:
- 178-4728
- Mfr. Part No.:
- TIP32CG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Minimum DC Current Gain hFE | 20 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 3MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 10.53mm | |
| Series | TIP32C | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Height | 30.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Minimum DC Current Gain hFE 20 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 3MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 10.53mm | ||
Series TIP32C | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Height 30.02mm | ||
Automotive Standard No | ||
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor -100 V, 3-Pin TO-220
- onsemi MJF32CG Transistor -100 V, 3-Pin TO-220
- onsemi MJD32CG Transistor 100 V, 3-Pin DPAK
- onsemi NJVMJD32CT4G Transistor -100 V, 3-Pin DPAK
- onsemi MJD32CT4G Transistor 100 V, 3-Pin DPAK
- STMicroelectronics TIP32C Transistor -100 V, 3-Pin TO-220
- Infineon BDP954H6327XTSA1 Transistor 100 V, 3-Pin SOT-223
- STMicroelectronics Transistor -100 V, 3-Pin TO-220
