Nexperia Digital Transistor, -100 mA PNP, -50 V, 3-Pin UMT

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-1012
Mfr. Part No.:
PDTA123JU,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

UMT

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

180MHz

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

10V

Minimum DC Current Gain hFE

100

Maximum Power Dissipation Pd

200mW

Pin Count

3

Maximum Operating Temperature

150°C

Length

2.2mm

Series

PDTA123J

Standards/Approvals

RoHS

Width

1.35mm

Height

1mm

Automotive Standard

No

COO (Country of Origin):
CN

Dual Resistor Digital PNP Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy