Nexperia MMBT2222A,215 NPN Transistor, 600 mA, 40 V, 3-Pin SOT-23
- RS Stock No.:
- 179-1077
- Mfr. Part No.:
- MMBT2222A,215
- Manufacturer:
- Nexperia
Price Each (On a Reel of 3000)**
€0.025
(exc. VAT)
€0.031
(inc. VAT)
38850 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.025 | €75.00 |
**price indicative
- RS Stock No.:
- 179-1077
- Mfr. Part No.:
- MMBT2222A,215
- Manufacturer:
- Nexperia
Related links
- Nexperia MMBT2222A 600 mA 3-Pin SOT-23
- Nexperia PMBT2222A 600 mA 3-Pin SOT-23
- Diodes Inc MMBT2222A-7-F NPN Transistor 40 V, 3-Pin SOT-23
- Nexperia PBRN123ET 600 mA 3-Pin SOT-23
- onsemi MMBT4401LT1G NPN Transistor 40 V, 3-Pin SOT-23
- Nexperia PXT4401 600 mA 3-Pin SOT-89
- onsemi SMMBT2222ALT1G NPN Transistor 40 V, 3-Pin SOT-23
- onsemi SMMBT4401LT1G NPN Transistor 40 V, 3-Pin SOT-23