onsemi MJE5731AG Transistor, -3 A PNP, -350 V, 3-Pin TO-220
- RS Stock No.:
- 184-4907
- Mfr. Part No.:
- MJE5731AG
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€7.16
(exc. VAT)
€8.81
(inc. VAT)
- 40 unit(s) shipping from 11 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.716 | €7.16 |
*price indicative
- RS Stock No.:
- 184-4907
- Mfr. Part No.:
- MJE5731AG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -350V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 350V dc | |
| Maximum Transition Frequency ft | 2MHz | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Minimum DC Current Gain hFE | 10 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 40W | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | MJE5731A | |
| Width | 4.83mm | |
| Length | 10.53mm | |
| Standards/Approvals | No | |
| Height | 30.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -350V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 350V dc | ||
Maximum Transition Frequency ft 2MHz | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Minimum DC Current Gain hFE 10 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 40W | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series MJE5731A | ||
Width 4.83mm | ||
Length 10.53mm | ||
Standards/Approvals No | ||
Height 30.02mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi MJE5731AG Transistor -350 V, 3-Pin TO-220
- onsemi Transistor -350 V, 3-Pin TO-220
- onsemi MJE15035G Transistor -350 V, 3-Pin TO-220
- onsemi MJE5731G Transistor -350 V, 3-Pin TO-220
- onsemi MJL4302AG Transistor -350 V, 3-Pin TO-3BPL
- onsemi Transistor -100 V, 3-Pin TO-220
- onsemi TIP32BG Transistor -80 V, 3-Pin TO-220
- onsemi MJF32CG Transistor -100 V, 3-Pin TO-220
