onsemi MUN5214T1G Digital Transistor, 50 V NPN Surface, 3-Pin
- RS Stock No.:
- 186-7186
- Mfr. Part No.:
- MUN5214T1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€93.00
(exc. VAT)
€114.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.031 | €93.00 |
*price indicative
- RS Stock No.:
- 186-7186
- Mfr. Part No.:
- MUN5214T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 310mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | MUN5214 | |
| Standards/Approvals | No | |
| Width | 2.4mm | |
| Height | 1mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 310mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series MUN5214 | ||
Standards/Approvals No | ||
Width 2.4mm | ||
Height 1mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias ResistorTransistor (BRT) contains a single transistor with a monolithic biasnetwork consisting of two resistors, a series base resistor and abase−emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRTcan reduce both system cost and board space.
Simplifies Circuit Design
Reduces Board Space
Reduces Component Count
S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are PbFree, Halogen Free/BFR Free
Related links
- onsemi MUN5214T1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi SMUN5235T1G Digital Transistor 3-Pin
- onsemi MUN5215T1G Digital Transistor 3-Pin
- onsemi MUN5235T1G Digital Transistor 3-Pin
- onsemi DTC144EET1G Digital Transistor 3-Pin
- onsemi DTC114TET1G Digital Transistor 3-Pin
- onsemi MUN5213T1G Digital Transistor 3-Pin
