onsemi FGD3245G2-F085 Digital Transistor, 450 V N-Channel 23 A Surface, 2-Pin
- RS Stock No.:
- 186-7394
- Mfr. Part No.:
- FGD3245G2-F085
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€2,620.00
(exc. VAT)
€3,222.50
(inc. VAT)
Temporarily out of stock
- Shipping from 17 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.048 | €2,620.00 |
*price indicative
- RS Stock No.:
- 186-7394
- Mfr. Part No.:
- FGD3245G2-F085
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | 450V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Transistor Polarity | N-Channel | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.85V | |
| Maximum Continuous Collector Current Ic | 23A | |
| Maximum Operating Temperature | 175°C | |
| Pin Count | 2 | |
| Length | 6.73mm | |
| Height | 2.26mm | |
| Series | EcoSPARK-2 | |
| Width | 8.51mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo 450V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Transistor Polarity N-Channel | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.85V | ||
Maximum Continuous Collector Current Ic 23A | ||
Maximum Operating Temperature 175°C | ||
Pin Count 2 | ||
Length 6.73mm | ||
Height 2.26mm | ||
Series EcoSPARK-2 | ||
Width 8.51mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
The FGB3245G2_F085 and FGD3245G2 are N-channel IGBTs designed in Fairchild's EcoSPARK® 2 technology, which helps in eliminating external protection circuitry. The technology is optimized for driving the coil in the harsh environment of automotive ignition systems and offers outstanding Vsat and SCIS Energy capability also at elevated operating temperatures. The logic level gate input is ESD protected and features an integrated gate resistor. An integrated zener-circuitry clamps the IGBT's collecter- to-emitter voltage at 450 V, which enables systems requiring a higher spark voltage.
SCIS Energy = 320 mJ at TJ = 25°C
Logic Level Gate Drive
Low Saturation Voltage
Related links
- onsemi FGD3245G2-F085 Digital Transistor 2-Pin
- onsemi FDC5661N-F085 Digital Transistor N-Channel 4.3 A Surface TSOT-23, 6-Pin
- onsemi ISL9V5036P3-F085 Digital Transistor 3-Pin
- onsemi MJW18020G Transistor 450 V, 3-Pin TO-247
- onsemi BUX85G Transistor 450 V, 3-Pin TO-220
- onsemi Transistor 450 V, 3-Pin TO-220
- onsemi MMBF0201NLT1G Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi BSS123L Digital Transistor N-Channel Surface SOT-23, 3-Pin
