onsemi BD241CG Digital Transistor, 115 V NPN Through Hole TO-220, 3-Pin
- RS Stock No.:
- 186-8082
- Mfr. Part No.:
- BD241CG
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€15.43
(exc. VAT)
€18.98
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.43 | €0.617 |
*price indicative
- RS Stock No.:
- 186-8082
- Mfr. Part No.:
- BD241CG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-220 | |
| Maximum Collector Emitter Voltage Vceo | 115V | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Minimum DC Current Gain hFE | 2.5 | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Maximum Power Dissipation Pd | 40W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 9.28mm | |
| Width | 4.83mm | |
| Length | 10.53mm | |
| Series | BD241C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-220 | ||
Maximum Collector Emitter Voltage Vceo 115V | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Minimum DC Current Gain hFE 2.5 | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Maximum Power Dissipation Pd 40W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 9.28mm | ||
Width 4.83mm | ||
Length 10.53mm | ||
Series BD241C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The 3 A, 100V PNP Bipolar Power Transistor designed for use in general purpose amplifier and switching applications. BD241C (NPN), BD242B (PNP) and BD242C (PNP) are complementary devices.
Collector-Emitter Saturation Voltage - VCE = 1.2 Vdc (Max) @ IC = 3.0 Adc
Collector-Emitter Sustaining Voltage - VCEO(sus) = 80 Vdc (Min.) BD242B = 100 Vdc (Min.) BD241C, BD242C
High Current Gain - Bandwidth ProductfT = 3.0 MHz (Min) @ IC = 500 mAdc
Compact TO-220 AB Package
Pb-Free Packages are Available
Related links
- onsemi BD241CG Digital Transistor 3-Pin
- onsemi BU406G Digital Transistor 3-Pin
- onsemi MJF47G Digital Transistor 3-Pin
- onsemi BDX53BG Digital Transistor 3-Pin
- onsemi BDX33BG Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MJF3055G Digital Transistor 3-Pin
- onsemi MJW3281AG Digital Transistor 3-Pin
