onsemi FDA59N30 Digital Transistor N-Channel Through Hole TO-3P, 3-Pin
- RS Stock No.:
- 186-8132
- Mfr. Part No.:
- FDA59N30
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€27.20
(exc. VAT)
€33.46
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 66 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.20 | €5.44 |
*price indicative
- RS Stock No.:
- 186-8132
- Mfr. Part No.:
- FDA59N30
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-3P | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 500W | |
| Transistor Polarity | N-Channel | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 18.9mm | |
| Length | 16.2mm | |
| Width | 5mm | |
| Series | UniFETTM | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-3P | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 500W | ||
Transistor Polarity N-Channel | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 18.9mm | ||
Length 16.2mm | ||
Width 5mm | ||
Series UniFETTM | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
UniFETTM MOSFET is a high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.
RDS(on) = 56mΩ ( Max.)@ VGS = 10V, ID = 29.5A
Low gate charge ( Typ. 77nC)
Low Crss ( Typ. 80pF)
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi FDA59N30 Digital Transistor N-Channel Through Hole TO-3P, 3-Pin
- onsemi FDA38N30 Digital Transistor N-Channel Through Hole TO-3P, 3-Pin
- onsemi FDP075N15A-F102 Digital Transistor N-Channel Through Hole TO-220, 3-Pin
- onsemi J113-D74Z Digital Transistor N-Channel Through Hole TO-92, 3-Pin
- onsemi MMBF0201NLT1G Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor N-Channel Surface SOT-223, 3-Pin
- onsemi MMBFJ202 Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor N-Channel Surface SOT-23, 3-Pin
