ROHM DTC143XEFRATL Digital Transistor, 50 V NPN Surface SOT-416, 3-Pin
- RS Stock No.:
- 215-9710
- Mfr. Part No.:
- DTC143XEFRATL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9710
- Mfr. Part No.:
- DTC143XEFRATL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-416 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 150mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Series | DTC143XEFRA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-416 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 150mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Height 800μm | ||
Standards/Approvals No | ||
Width 900μm | ||
Series DTC143XEFRA | ||
Automotive Standard AEC-Q101 | ||
The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.
Easy circuit design
Related links
- ROHM Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTC114EETL Digital Transistor 3-Pin
- ROHM DTD113ZCHZGT116 Digital Transistor 3-Pin
- ROHM DTC114YU3HZGT106 Digital Transistor 3-Pin
- ROHM DTC123JU3T106 Digital Transistor 3-Pin
- ROHM DTC044EUBTL Digital Transistor 3-Pin
- ROHM DTC123EU3T106 Digital Transistor 3-Pin
