Nexperia BC807-25,235 PNP Transistor, -500 mA PNP, -45 V, 3-Pin SOT-23
- RS Stock No.:
- 219-4302
- Mfr. Part No.:
- BC807-25,235
- Manufacturer:
- Nexperia
Subtotal (1 reel of 10000 units)*
€190.00
(exc. VAT)
€230.00
(inc. VAT)
- Shipping from 10 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.019 | €190.00 |
*price indicative
- RS Stock No.:
- 219-4302
- Mfr. Part No.:
- BC807-25,235
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | PNP Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Power Dissipation Pd | 345mW | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 1.4mm | |
| Standards/Approvals | IEC 60134 | |
| Series | BC807 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type PNP Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Power Dissipation Pd 345mW | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Width 1.4mm | ||
Standards/Approvals IEC 60134 | ||
Series BC807 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia BC807-25 -500 mA PNP 3-Pin SOT-23
- Nexperia BC807-25 -500 mA PNP 3-Pin SOT-23
- Nexperia BC807-16 500 mA PNP 3-Pin SOT-23
- Nexperia BC807-40 -500 mA PNP 3-Pin SOT-23
- Nexperia BC807-40W 500 mA PNP 3-Pin SOT-323
- Nexperia Transistor 45 V, 3-Pin SOT-323
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Nexperia BC807-25W -500 mA PNP 3-Pin UMT
