Nexperia BCX71J,215 Transistor, 100 mA NPN, -45 V, 3-Pin SOT-23
- RS Stock No.:
- 219-4326
- Mfr. Part No.:
- BCX71J,215
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 400 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€17.60
(exc. VAT)
€21.60
(inc. VAT)
Temporarily out of stock
- 400 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 200 | €0.088 | €17.60 | - |
| 400 - 600 | €0.086 | €17.20 | 2% |
| 800 - 1000 | €0.071 | €14.20 | 19% |
| 1200 + | €0.051 | €10.20 | 42% |
*price indicative
- RS Stock No.:
- 219-4326
- Mfr. Part No.:
- BCX71J,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | PNP | |
| Maximum Collector Base Voltage VCBO | -45V | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BCX71 | |
| Standards/Approvals | IEC 60134 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration PNP | ||
Maximum Collector Base Voltage VCBO -45V | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BCX71 | ||
Standards/Approvals IEC 60134 | ||
Automotive Standard No | ||
The Nexperia BCX71J is PNP transistor in a SOT23 plastic package.
Low current
Low voltage
Related links
- Nexperia BCX71J 100 mA NPN 3-Pin SOT-23
- Nexperia BC847B 100 mA NPN 3-Pin SOT-23
- Nexperia BC850B 100 mA NPN 3-Pin SOT-23
- Nexperia BC847C 100 mA NPN 3-Pin SOT-23
- Nexperia BC850C 100 mA NPN 3-Pin SOT-23
- Nexperia BCX70H 100 mA NPN 3-Pin SOT-23
- Nexperia BC847A 100 mA NPN 3-Pin SOT-23
- Nexperia BCM61B 100 mA NPN 4-Pin SOT-143B
