Nexperia BC807-40QBZ Bipolar Transistor, -500 mA PNP, -45 V, 3-Pin DFN1110D-3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€4.40

(exc. VAT)

€5.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.088€4.40
100 - 450€0.053€2.65
500 - 950€0.052€2.60
1000 - 2450€0.051€2.55
2500 +€0.049€2.45

*price indicative

Packaging Options:
RS Stock No.:
240-1776
Mfr. Part No.:
BC807-40QBZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

DFN1110D-3

Mount Type

Surface

Transistor Configuration

PNP

Maximum Collector Base Voltage VCBO

-50V

Maximum Emitter Base Voltage VEBO

-5V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

250

Transistor Polarity

PNP

Maximum Operating Temperature

150°C

Pin Count

3

Series

BC807QB-Q

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Nexperia PNP general-purpose transistor in an ultra small DFN1110D-3 (SOT8015) leadless Surface-Mounted Device (SMD) plastic package with side-wettable flanks.

High power dissipation capability

High current

Three current gain selections

Suitable for Automatic Optical Inspection (AOI) of solder joint

Smaller footprint compared to conventional leaded SMD packages

Low package height of 0.5 mm

Qualified according to AEC-Q101 and recommended for use in automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy