Nexperia BC807-40QCZ Bipolar Transistor, -500 mA PNP, -45 V, 3-Pin DFN1412D-3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
240-1779
Mfr. Part No.:
BC807-40QCZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

DFN1412D-3

Mount Type

Surface

Transistor Configuration

PNP

Maximum Collector Base Voltage VCBO

-50V

Transistor Polarity

PNP

Minimum DC Current Gain hFE

250

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

-5V

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

BC807QB-Q

Automotive Standard

AEC-Q101

The Nexperia PNP general-purpose transistor in an ultra small DFN1412D-3 (SOT8009) leadless Surface-Mounted Device (SMD) plastic package with side-wettable flanks.

High power dissipation capability

High current

Three current gain selections

Suitable for Automatic Optical Inspection (AOI) of solder joint

Smaller footprint compared to conventional leaded SMD packages

Low package height of 0.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy