Nexperia PDTA124EQC-QZ Resistor-Equipped Transistor, -100 mA PNP, -50 V, 3-Pin DFN1412D-3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
243-4665
Mfr. Part No.:
PDTA124EQC-QZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Resistor-Equipped Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

DFN1412D-3

Mount Type

Surface

Transistor Configuration

PNP

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

-10V

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

PDTA124E

Automotive Standard

AEC-Q101

The Nexperia PNP resistor equipped transistor (RET) family in an ultra small DFN1412D-3 (SOT8009) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.

100 mA output current capability

Built-in resistors

Simplifies circuit design

Reduces component count

Reduces pick and place costs

Low package height of 0.5 mm

Suitable for automatic optical inspection (AOI) of solder joint

Digital applications

Cost saving alternative for BC857 series in digital applications

Controlling IC inputs

Switching loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy