Nexperia PDTA143EQB-QZ Resistor-Equipped Transistor, -100 mA PNP, -50 V, 3-Pin DFN1110D-3
- RS Stock No.:
- 243-4678
- Mfr. Part No.:
- PDTA143EQB-QZ
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 100 more to save €6.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€6.35
(exc. VAT)
€7.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.127 | €6.35 | - |
| 100 - 450 | €0.067 | €3.35 | €6.00 |
| 500 - 950 | €0.045 | €2.25 | €41.00 |
| 1000 - 2450 | €0.031 | €1.55 | €96.00 |
| 2500 + | €0.031 | €1.55 | €240.00 |
*price indicative
- RS Stock No.:
- 243-4678
- Mfr. Part No.:
- PDTA143EQB-QZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Resistor-Equipped Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | DFN1110D-3 | |
| Mount Type | Surface | |
| Transistor Configuration | PNP | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -10V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | PDTA143E | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Resistor-Equipped Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type DFN1110D-3 | ||
Mount Type Surface | ||
Transistor Configuration PNP | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -10V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series PDTA143E | ||
Automotive Standard AEC-Q101 | ||
The Nexperia PNP resistor equipped transistor (RET) family in an ultra small DFN1110D-3 (SOT8015) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.
100 mA output current capability
Built-in resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Low package height of 0.5 mm
Suitable for automatic optical inspection (AOI) of solder joint
Digital applications
Cost saving alternative for BC857 series in digital applications
Controlling IC inputs
Switching loads
Related links
- Nexperia PDTA143EQB-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia PDTA114EQB-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia PDTA124EQB-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia PDTA123JQB-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia PDTA114YQB-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia PDTA124XQB-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia PDTA143ZQB-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia PDTA144EQB-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
