Nexperia PDTC123JQB-QZ Resistor-Equipped Transistor, 100 mA NPN, 50 V, 3-Pin DFN1110D-3

Get a bulk buy discount

Add 10000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

€160.00

(exc. VAT)

€195.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000€0.032€160.00-
10000 - 20000€0.031€155.003%
25000 - 45000€0.03€150.006%
50000 +€0.029€145.009%

*price indicative

RS Stock No.:
243-4730
Mfr. Part No.:
PDTC123JQB-QZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Resistor-Equipped Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

DFN1110D-3

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

50V

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

100

Maximum Transition Frequency ft

230MHz

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

PDTC123J

Automotive Standard

AEC-Q101

The Nexperia NPN resistor equipped transistor (RET) family in an ultra small DFN1110D-3 (SOT8015) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.

100 mA output current capability

Built-in resistors

Simplifies circuit design

Reduces component count

Reduces pick and place costs

Low package height of 0.5 mm

Suitable for automatic optical inspection (AOI) of solder joint

Digital applications

Cost saving alternative for BC857 series in digital applications

Controlling IC inputs

Switching loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy