Infineon BFR380FH6327XTSA1 RF Bipolar Transistor, 80 mA NPN, 15 V, 3-Pin TSFP-3-1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€4.28

(exc. VAT)

€5.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.171€4.28
250 - 600€0.16€4.00
625 - 1225€0.156€3.90
1250 - 2475€0.153€3.83
2500 +€0.148€3.70

*price indicative

Packaging Options:
RS Stock No.:
259-1458
Distrelec Article No.:
304-40-492
Mfr. Part No.:
BFR380FH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

80mA

Maximum Collector Emitter Voltage Vceo

15V

Package Type

TSFP-3-1

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

15V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

14GHz

Minimum DC Current Gain hFE

90

Transistor Polarity

NPN

Maximum Power Dissipation Pd

380mW

Maximum Emitter Base Voltage VEBO

2V

Maximum Operating Temperature

150°C

Pin Count

3

Length

1.2mm

Height

550μm

Standards/Approvals

RoHS

Width

1.2mm

Series

BFR

Automotive Standard

No

The Infineon NPN silicon RF transistor has collector design which supports 5V supply voltage. It is Ideal for oscillators up to 3.5 GHz.

High linearity low noise driver amplifier

Low noise figure 1.1 dB at 1.8 GHz

Pb-free (RoHS compliant) package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy